GBP | USD
Favorite

TPS7A7100RGTT Linear Voltage Regulator IC 1 Output 1A 16-QFN (3x3)
Price & Procurement
19,419 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.26000 £2.26
10 2.03000 £20.30
25 1.91480 £47.87
100 1.53200 £153.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35674-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 19,000 - Immediate
  • Unit Price: £1.34048
  • Cut Tape (CT)  : 296-35674-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,419 - Immediate
  • Unit Price: £2.26000
  • Tape & Reel (TR)  : 296-40978-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 32,077 - Immediate
  • Unit Price: £0.86590
  • Cut Tape (CT)  : 296-40978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,077 - Immediate
  • Unit Price: £1.96000
  • Digi-Reel®  : 296-40978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,077 - Immediate
  • Unit Price: Digi-Reel®

TPS7A7100RGTT

Datasheet
Digi-Key Part Number 296-35674-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A7100RGTT
Copy  
Description IC REG LINEAR POS ADJ 1A 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 16-QFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.35V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 4mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number TPS7A7100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A7100RGTR

IC REG LINEAR POS ADJ 1A 16QFN

Texas Instruments

£1.96000 Details

TPS7A7200RGWR

IC REG LINEAR POS ADJ 2A 20VQFN

Texas Instruments

£2.25000 Details

LMZ30606RKGT

DC DC CONVERTER 0.8-3.6V 22W

Texas Instruments

£5.69000 Details

SN75DP159RGZT

IC VIDEO RETIMER 48VQFN

Texas Instruments

£5.41000 Details

LMZ21701SILR

DC DC CONVERTER 0.9-6V 6W

Texas Instruments

£3.40000 Details

TPS82140SILT

DC DC CONVERTER 0.9-6V

Texas Instruments

£3.43000 Details
Additional Resources
Standard Package 1
Other Names 296-35674-6