GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.48000 £3.48
10 3.12300 £31.23
25 2.95240 £73.81
100 2.55880 £255.88
250 2.42760 £606.90
500 2.17826 £1,089.13
1,000 2.06735 £2,067.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.48000

Excludes VAT

£4.17600

Includes VAT

TPS7A5201QRGRRQ1

Datasheet
Digi-Key Part Number 296-50505-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A5201QRGRRQ1
Copy  
Description IC REG LINEAR POS ADJ 2A 20QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-VQFN (3.5x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets TPS7A52-Q1 Datasheet
PCN Design/Specification TPS7A52-Q1 20/Aug/2018
Manufacturer Product Page TPS7A5201QRGRRQ1 Specifications
EDA / CAD Models TPS7A5201QRGRRQ1 by SnapEDA
TPS7A5201QRGRRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.3V @ 2A
Current - Output 2A
PSRR 42dB ~ 25dB (10kHz ~ 500kHz)
Control Features Enable
Protection Features Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x3.5)
Base Part Number TPS7A5201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LTC4041EUFD#TRPBF

IC BATT PWR MGMT MULTI 1C 24QFN

Analog Devices Inc.

£5.02000 Details

TLV62569APDRLT

IC REG BUCK ADJ 2A SOT563

Texas Instruments

£0.48000 Details

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

£0.46000 Details

LP87702DRHBRQ1

BOOST AND DUAL BUCK REGULATOR

Texas Instruments

£3.31000 Details

TPS7A5201RPST

IC REG LINEAR POS ADJ 2A 12VQFN

Texas Instruments

£2.85000 Details

CP2105-F01-GM

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

£1.29000 Details
Additional Resources
Standard Package 1
Other Names 296-50505-1