GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.49000 £0.49
10 0.43600 £4.36
25 0.40960 £10.24
100 0.33420 £33.42
250 0.31048 £77.62
500 0.26422 £132.11
1,000 0.21811 £218.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.49000

Excludes VAT

£0.58800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-50256-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.36184
  • Cut Tape (CT)  : 296-50256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: £0.58000
  • Digi-Reel®  : 296-50256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®

TPS7A0533PDBVR

Datasheet
Digi-Key Part Number 296-TPS7A0533PDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS7A0533PDBVR
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TPS7A05 Datasheet
PCN Packaging SOT Symbolization update 09/Sep/2019
Manufacturer Product Page TPS7A0533PDBVR Specifications
EDA / CAD Models TPS7A0533PDBVR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.235V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 3µA
PSRR 40dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7A0533
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS7A0518PDBVR

IC REG LINEAR 1.8V 200MA SOT23-5

Texas Instruments

£0.50000 Details

TPS61169DCKR

IC WLED BACKLIGHT DRIVER SC70-5

Texas Instruments

£0.73000 Details

SMLP34RGB2W3

LED RGB DIFFUSED PICOLED SMD

Rohm Semiconductor

£0.78000 Details

TPS7A0533PDBVT

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

£0.58000 Details

TPS7A0233PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

£1.15000 Details

TPS7A0333PDBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

£0.68000 Details
Additional Resources
Standard Package 1
Other Names 296-52113-1
296-52113-1-ND
296-TPS7A0533PDBVRCT