Add To Favorites
TPS78218DDCT Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.65000 £0.65
10 0.58200 £5.82
100 0.45380 £45.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38834-1-ND
Copy   296-38834-1-ND
Quantity Available 4,653
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS78218DDCT

Copy   TPS78218DDCT
Description IC REG LINEAR 1.8V 150MA SOT23-5
Copy   IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  150mA SOT-23-5
Documents & Media
Datasheets TPS782xx
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TPS78218DDCT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 1.3µA
Current - Supply (Max) 8µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • UESD6.0DT5G - ON Semiconductor | UESD6.0DT5GOSCT-ND DigiKey Electronics
  • UESD6.0DT5G
  • ON Semiconductor
  • TVS DIODE 6VWM SOT723
  • Unit Price £0.29000
  • UESD6.0DT5GOSCT-ND
  • SSM3J15FV,L3F - Toshiba Semiconductor and Storage | SSM3J15FVL3FCT-ND DigiKey Electronics
  • SSM3J15FV,L3F
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 30V 0.1A VESM
  • Unit Price £0.19000
  • SSM3J15FVL3FCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-38834-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40962-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.24192
  • Cut Tape (CT) ? : 296-40962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,200 - Immediate
  • Unit Price: £0.64000
  • Digi-Reel® ? : 296-40962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,200 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38834-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: £0.45016
  • Digi-Reel® ? : 296-38834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,653 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:41:28 5/26/2019