GBP | USD
Favorite

TPS65131TRGERQ1 Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.7A (Switch) 24-VFQFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.56000 £2.56
10 2.29900 £22.99
25 2.17320 £54.33
100 1.78680 £178.68
250 1.60332 £400.83
500 1.54536 £772.68
1,000 1.28458 £1,284.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.56000

Excludes VAT

£3.07200

Includes VAT

TPS65131TRGERQ1

Datasheet
Digi-Key Part Number 296-40865-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS65131TRGERQ1
Copy  
Description IC REG BUCK BST ADJ DL 24VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.7A (Switch) 24-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Buck-Boost
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.2V, -2V
Voltage - Output (Max) 15V, -15V
Current - Output 1.7A (Switch)
Frequency - Switching 1.38MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS651
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS65131RGET

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.50000 Details

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

£0.50000 Details

MBRM120LT1G

DIODE SCHOTTKY 20V 1A POWERMITE

ON Semiconductor

£0.36000 Details

TPS74550PQWDRVRQ1

IC REG LINEAR 5V 500MA 6WSON

Texas Instruments

£0.86000 Details

NCV8187AML180TAG

IC REG LINEAR 1.8V 1.2A 6DFNW

ON Semiconductor

£0.61000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

£0.19000 Details
Additional Resources
Standard Package 1
Other Names 296-40865-1