GBP | USD
Favorite

TPS65131RGET Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad
Price & Procurement
5,489 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.50000 £2.50
10 2.24500 £22.45
25 2.12200 £53.05
100 1.74470 £174.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.50000

Excludes VAT

£3.00000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17349-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.47692
  • Cut Tape (CT)  : 296-17349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,489 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.36000
  • Tape & Reel (TR)  : 296-41760-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.00132
  • Cut Tape (CT)  : 296-41760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
  • Unit Price: £2.07000
  • Digi-Reel®  : 296-41760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
  • Unit Price: Digi-Reel®

TPS65131RGET

Datasheet
Digi-Key Part Number 296-17349-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS65131RGET
Copy  
Description IC REG BUCK BST ADJ DL 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS65130-31
Featured Product Power Management
PCN Assembly/Origin Mult Devices 24/Aug/2017
EDA / CAD Models TPS65131RGET by SnapEDA
TPS65131RGET by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Buck-Boost
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.2V, -2V
Voltage - Output (Max) 15V, -15V
Current - Output 1.8A (Switch)
Frequency - Switching 1.38MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number TPS651
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MIKROE-3126

HZ TO V 2 CLICK

MikroElektronika

£32.36000 Details

MIKROE-3123

BOOST-INV 2 CLICK

MikroElektronika

£22.34000 Details

MIKROE-3131

V TO HZ 2 CLICK

MikroElektronika

£31.11000 Details
You May Also Be Interested In

MBRM120LT1G

DIODE SCHOTTKY 20V 1A POWERMITE

ON Semiconductor

£0.35000 Details

MBRM120LT3G

DIODE SCHOTTKY 20V 1A POWERMITE

ON Semiconductor

£0.27000 Details

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

£0.50000 Details

TPS65131RGER

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.07000 Details

TPS65131TRGERQ1

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.42000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

£1.11000 Details
Additional Resources
Standard Package 1
Other Names 296-17349-6