GBP | USD

TPS62173DSGR Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.09000 £1.09
10 0.97400 £9.74
25 0.92480 £23.12
100 0.75960 £75.96
250 0.71008 £177.52
500 0.62752 £313.76
1,000 0.54527 £545.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.09000

Excludes VAT

£1.30800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-29866-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.81768
  • Cut Tape (CT)  : 296-29866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.26000
  • Digi-Reel®  : 296-29866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39450-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.54527
  • Digi-Reel®  : 296-39450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS62173DSGR

Datasheet
Digi-Key Part Number 296-39450-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS62173DSGR
Copy  
Description IC REG BUCK 5V 500MA 8WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS62173
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS62172DSGR

IC REG BUCK 3.3V 500MA 8WSON

Texas Instruments

£1.09000 Details

BLM31SN500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

£0.25000 Details

TPS62173DSGT

IC REG BUCK 5V 500MA 8WSON

Texas Instruments

£1.26000 Details

TMUX1204DQAR

IC SWITCH

Texas Instruments

£0.32000 Details

TPS62163DSGR

IC REG BUCK 5V 1A 8WSON

Texas Instruments

£1.15000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

£0.25000 Details
Additional Resources
Standard Package 1
Other Names 296-39450-1