GBP | USD
Favorite

TPS62085RLTT Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Price & Procurement
13,798 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.87000 £1.87
10 1.67400 £16.74
25 1.58000 £39.50
100 1.26390 £126.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37085-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,250 - Immediate
  • Unit Price: £1.10588
  • Cut Tape (CT)  : 296-37085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,798 - Immediate
  • Unit Price: £1.87000
  • Tape & Reel (TR)  : 296-40830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.71437
  • Cut Tape (CT)  : 296-40830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,024 - Immediate
  • Unit Price: £1.62000
  • Digi-Reel®  : 296-40830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,024 - Immediate
  • Unit Price: Digi-Reel®

TPS62085RLTT

Datasheet
Digi-Key Part Number 296-37085-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62085RLTT
Copy  
Description IC REG BUCK ADJUSTABLE 3A 7VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 7-VFDFN
Supplier Device Package 7-VQFN (2x2)
Base Part Number TPS62085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DLP11TB800UL2L

CMC 100MA 2LN 80 OHM SMD

Murata Electronics

£0.59000 Details

TPS26600PWPR

IC PWR MGMT EFUSE 60V 16HTSSOP

Texas Instruments

£3.85000 Details

TPS62085RLTR

IC REG BUCK ADJ 3A 7VSON-HR

Texas Instruments

£1.62000 Details

H.FL-R-SMT(01)

CONN H.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

£1.48000 Details

SDTC114YET1G

TRANS PREBIAS NPN 0.2W SC75-3

ON Semiconductor

£0.12000 Details

LPC_046_CTP

LIGHT PIPE ROUND 4MM CLEAR

Visual Communications Company - VCC

£0.62000 Details
Additional Resources
Standard Package 1
Other Names 296-37085-6