GBP | USD
Favorite

TPS62085RLTR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN
Price & Procurement
3,999 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.62000 £1.62
10 1.45600 £14.56
25 1.37360 £34.34
100 1.09900 £109.90
250 0.96164 £240.41
500 0.93418 £467.09
1,000 0.74185 £741.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37085-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,250 - Immediate
  • Unit Price: £1.10588
  • Cut Tape (CT)  : 296-37085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,879 - Immediate
  • Unit Price: £1.87000
  • Digi-Reel®  : 296-37085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,879 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.71437
  • Cut Tape (CT)  : 296-40830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: £1.62000

TPS62085RLTR

Datasheet
Digi-Key Part Number 296-40830-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS62085RLTR
Copy  
Description IC REG BUCK ADJ 3A 7VSON-HR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCS-Control™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 7-VFDFN
Supplier Device Package 7-VSON-HR (2x2)
Base Part Number TPS620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G08YZPR

IC GATE AND 2CH 2-INP 8DSBGA

Texas Instruments

£0.54000 Details

SN74LVC2G74YZPR

IC FF D-TYPE SNGL 1BIT 8DSBGA

Texas Instruments

£0.54000 Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

£0.57000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.70000 Details

TLV70718PDQNR

IC REG LINEAR 1.8V 200MA 4X2SON

Texas Instruments

£0.29000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

£0.69000 Details
Additional Resources
Standard Package 1
Other Names 296-40830-6