GBP | USD
Favorite

TPS61252DSGR PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2)
Price & Procurement
48,574 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.38000 £1.38
10 1.23400 £12.34
25 1.16440 £29.11
100 0.93160 £93.16
250 0.81512 £203.78
500 0.79182 £395.91
1,000 0.62880 £628.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.38000

Excludes VAT

£1.65600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-39439-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.61949
  • Digi-Reel®  : 296-39439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27867-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.93768
  • Cut Tape (CT)  : 296-27867-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,223 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.58000
  • Digi-Reel®  : 296-27867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,223 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS61252DSGR

Datasheet
Digi-Key Part Number 296-39439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61252DSGR
Copy  
Description IC BOOST CONV ADJ 1.5A 8WSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS61252
Manufacturer Product Page TPS61252DSGR Specifications
Design Resources TPS61252 Design with WEBENCH® Power Designer
PCN Assembly/Origin Mult Dev Assembly 23/Jan/2020
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Current - Supply -
Voltage - Supply 2.3V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61252EVM-667

EVAL MODULE FOR TPS61252-667

Texas Instruments

£53.07000 Details
You May Also Be Interested In

TPS63001DRCR

IC REG BCK BST 3.3V 1.6A 10VSON

Texas Instruments

£1.80000 Details

DP83848KSQ/NOPB

IC TRANSCEIVER 1/1 40FN

Texas Instruments

£2.01000 Details

WM8960CGEFL/V

IC CODEC CLASS D SPKR DVR 32QFN

Cirrus Logic Inc.

£3.97000 Details

1043P

BATTERY HOLDER 18650 PC PIN

Keystone Electronics

£2.10000 Details

MT25QL128ABA1EW7-0SIT

IC FLASH 128M SPI 133MHZ 8WPDFN

Micron Technology Inc.

£1.75000 Details

TPS61252DSGT

IC BOOST CONV ADJ 1.5A 8WSON

Texas Instruments

£1.58000 Details
Additional Resources
Standard Package 1
Other Names 296-39439-1