Add To Favorites
TPS61088RHLT Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.62000 £3.62
10 3.25500 £32.55
100 2.66680 £266.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-42129-6-ND
Copy   296-42129-6-ND
Quantity Available 2,409
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61088RHLT

Copy   TPS61088RHLT
Description IC REG BOOST ADJ 10A 20VQFN
Copy   IC REG BOOST ADJ 10A 20VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Documents & Media
Datasheets TPS61088 Datasheet
Design Resources TPS61088 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly Site 18/Apr/2017
Manufacturer Product Page TPS61088RHLT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) 12.6V
Current - Output 10A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS61088EVM-677 - Texas Instruments | 296-42603-ND DigiKey Electronics
  • TPS61088EVM-677
  • Texas Instruments
  • EVAL MODULE TPS61088 SYNC BOOST
  • Unit Price £41.73000
  • 296-42603-ND
You May Also Be Interested In
  • TPS74701DRCR - Texas Instruments | 296-22987-1-ND DigiKey Electronics
  • TPS74701DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA 10VSON
  • Unit Price £1.76000
  • 296-22987-1-ND
  • TPS22810DRVT - Texas Instruments | 296-46947-1-ND DigiKey Electronics
  • TPS22810DRVT
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 1:1 6WSON
  • Unit Price £0.59000
  • 296-46947-1-ND
  • TPS61088RHLR - Texas Instruments | 296-43620-1-ND DigiKey Electronics
  • TPS61088RHLR
  • Texas Instruments
  • IC REG BOOST ADJ 10A 20VQFN
  • Unit Price £3.15000
  • 296-43620-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42129-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43620-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £1.53575
  • Cut Tape (CT) ? : 296-43620-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,852 - Immediate
  • Unit Price: £3.15000
  • Digi-Reel® ? : 296-43620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,852 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42129-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: £2.45632
  • Cut Tape (CT) ? : 296-42129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,409 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: £3.62000

00:38:00 8/20/2019