GBP | USD
Favorite

TPS61030RSAR Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
Price & Procurement
1,828 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.09000 £2.09
10 1.87400 £18.74
25 1.77160 £44.29
100 1.45660 £145.66
250 1.30696 £326.74
500 1.25974 £629.87
1,000 1.04716 £1,047.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.09000

Excludes VAT

£2.50800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-16660-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.00779
  • Cut Tape (CT)  : 296-16660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,828 - Immediate
  • Unit Price: £2.09000

TPS61030RSAR

Datasheet
Digi-Key Part Number 296-16660-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS61030RSAR
Copy  
Description IC REG BOOST ADJ 3.6A 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets TPS61030-32
Design Resources TPS61030 Design with WEBENCH® Power Designer
Featured Product Power Management
Reference Design Library TPS61030EVM-208: 5V @ 1A, 1.8 ~ 5.5 Vin
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models TPS61030RSAR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 3.6A (Switch)
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS61030EVM-208

EVAL MOD FOR TPS61030

Texas Instruments

£45.75000 Details

2030

5V USB BOOST 1000MA FROM 1.8V

Adafruit Industries LLC

£11.63000 Details
You May Also Be Interested In

BQ27441DRZR-G1A

IC BATT FUEL GAUGE LI-ION 12SON

Texas Instruments

£1.98000 Details

TPS63021DSJR

IC REG BCK BST 3.3V 3.5A 14VSON

Texas Instruments

£2.23000 Details

BQ24075RGTR

IC LI-ION CHARGE MGMT 16-QFN

Texas Instruments

£1.72000 Details

TPS61020DRCR

IC REG BOOST ADJ 1.5A 10VSON

Texas Instruments

£1.57000 Details

TPS61230ARNSR

IC REG BOOST ADJUSTABLE 6A 7VQFN

Texas Instruments

£1.37000 Details

ATTINY828R-AUR

IC MCU 8BIT 8KB FLASH 32TQFP

Microchip Technology

£0.93000 Details
Additional Resources
Standard Package 1
Other Names 296-16660-6