GBP | USD
Favorite

TPS5431DDAR Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Price & Procurement
9,442 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.22000 £3.22
10 2.88900 £28.89
25 2.73120 £68.28
100 2.24560 £224.56
250 2.01496 £503.74
500 1.94214 £971.07
1,000 1.61440 £1,614.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41750-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £1.55371
  • Cut Tape (CT)  : 296-41750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,442 - Immediate
  • Unit Price: £3.22000
  • Tube  : 296-19662-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 321 - Immediate
  • Unit Price: £3.86000

TPS5431DDAR

Datasheet
Digi-Key Part Number 296-41750-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS5431DDAR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets TPS5430/31
Product Training Modules Understanding SWIFT Step Down Dc/Dc Converters
Design Resources TPS5431 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification Die Attach Update RevB1 18/Apr/2017
Die Rev 13/Jul/2017
PCN Assembly/Origin Revision D 13/Jan/2017
Manufacturer Product Page TPS5431DDAR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 1.221V
Voltage - Output (Max) 20.47V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number TPS5431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS5431EVM-173

EVALUATION MOD FOR TPS5431-173

Texas Instruments

£10.17000 Details
You May Also Be Interested In

AP6503SP-13

IC REG BUCK ADJUSTABLE 3A 8SO

Diodes Incorporated

£0.75000 Details
Additional Resources
Standard Package 1
Other Names 296-41750-6