GBP | USD
Favorite

TPS40304DRCR Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Price & Procurement
6,385 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.73000 £1.73
10 1.56000 £15.60
25 1.47120 £36.78
100 1.17710 £117.71
250 1.02996 £257.49
500 1.00052 £500.26
1,000 0.79452 £794.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39399-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.74282
  • Cut Tape (CT)  : 296-39399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,385 - Immediate
  • Unit Price: £1.73000
  • Tape & Reel (TR)  : 296-25486-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
  • Unit Price: £1.15100
  • Cut Tape (CT)  : 296-25486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,410 - Immediate
  • Unit Price: £2.00000
  • Digi-Reel®  : 296-25486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,410 - Immediate
  • Unit Price: Digi-Reel®

TPS40304DRCR

Datasheet
Digi-Key Part Number 296-39399-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS40304DRCR
Copy  
Description IC REG CTRLR BUCK 10SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3V ~ 20V
Frequency - Switching 600kHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS40304
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD17577Q3A

MOSFET N-CH 30V 35A 8VSON

Texas Instruments

£0.54000 Details

CSD17575Q3

MOSFET N-CH 30V 60A 8VSON

Texas Instruments

£0.80000 Details

LM5085SD/NOPB

IC REG CTRLR BUCK 8WSON

Texas Instruments

£1.73000 Details

LM5020MM-1/NOPB

IC REG CTRLR FLYBACK 10MSOP

Texas Instruments

£2.25000 Details

SM5817PL-TP

DIODE SCHOTTKY 20V 1A SOD123FL

Micro Commercial Co

£0.34000 Details

TPS40304DRCT

IC REG CTRLR BUCK 10SON

Texas Instruments

£2.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39399-6