GBP | USD
Favorite

TPS3838L30DBVT Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
11,384 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.11000 £2.11
10 1.90000 £19.00
25 1.79200 £44.80
100 1.43370 £143.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-3350-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.29896
  • Cut Tape (CT)  : 296-3350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,384 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.19000
  • Tape & Reel (TR)  : 296-37708-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.83831
  • Cut Tape (CT)  : 296-37708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,859 - Immediate
  • Unit Price: £1.91000
  • Digi-Reel®  : 296-37708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,859 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS3838L30DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.83831
  • Tape & Reel (TR)  : TPS3838L30DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £1.26186

TPS3838L30DBVT

Datasheet
Digi-Key Part Number 296-3350-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3838L30DBVT
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 10ms Minimum
Voltage - Threshold 2.64V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3838L30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.52000 Details

MAX6412UK29+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

£2.07000 Details

ADM8617SAYAKSZ-RL7

IC SUPERVISOR 1 CHANNEL SC70-4

Analog Devices Inc.

£2.31000 Details

TPS3808G25DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.52000 Details

TPS3705-30DR

IC SUPERVISOR 1 CHANNEL 8SOIC

Texas Instruments

£1.88000 Details

MAX823SEXK+T

IC SUPERVISOR 1 CHANNEL SC70-5

Maxim Integrated

£3.25000 Details
Additional Resources
Standard Package 1
Other Names 296-3350-6