GBP | USD
Favorite

TPS3808G33DBVR Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
18,173 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.42000 £1.42
10 1.27500 £12.75
25 1.20320 £30.08
100 0.96230 £96.23
250 0.84204 £210.51
500 0.81796 £408.98
1,000 0.64955 £649.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17195-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: £0.62550
  • Cut Tape (CT)  : 296-17195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,173 - Immediate
  • Unit Price: £1.42000
  • Tape & Reel (TR)  : 296-26945-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    5,500 - Factory Stock 
  • Unit Price: £0.96872
  • Cut Tape (CT)  : 296-26945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,109 - Immediate
    5,678 - Factory Stock 
  • Unit Price: £1.63000
  • Digi-Reel®  : 296-26945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,109 - Immediate
    5,678 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3808G33DBVR

Datasheet
Digi-Key Part Number 296-17195-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3808G33DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.07V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G25DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.42000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.68000 Details

TPS3808G12DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.42000 Details

TPS3808G18DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.42000 Details

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

£0.08000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.78000 Details
Additional Resources
Standard Package 1
Other Names 296-17195-6