GBP | USD
Favorite

Price & Procurement
435 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.67000 £1.67
10 1.50500 £15.05
25 1.42040 £35.51
100 1.13610 £113.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-TPS3808G25DRVTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.99408
  • Cut Tape (CT)  : 296-TPS3808G25DRVTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.67000
  • Tape & Reel (TR)  : 296-21642-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.64432
  • Cut Tape (CT)  : 296-21642-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 97 - Immediate
  • Unit Price: £1.46000

TPS3808G25DRVT

Datasheet
Digi-Key Part Number 296-TPS3808G25DRVTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3808G25DRVT
Copy  
Description IC VOLT SUPERVISOR 2.5V 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.33V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS3808G25DRVTDKR