GBP | USD
Favorite

TPS3808G25DBVR Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
7,732 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.47000 £1.47
10 1.32000 £13.20
25 1.24480 £31.12
100 0.99580 £99.58
250 0.87132 £217.83
500 0.84642 £423.21
1,000 0.67216 £672.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17193-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.64726
  • Cut Tape (CT)  : 296-17193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,732 - Immediate
  • Unit Price: £1.47000
  • Tape & Reel (TR)  : 296-32482-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.00244
  • Cut Tape (CT)  : 296-32482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,035 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.69000
  • Digi-Reel®  : 296-32482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,035 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TPS3808G25DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.64726
  • Tape & Reel (TR)  : TPS3808G25DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £0.97380

TPS3808G25DBVR

Datasheet
Digi-Key Part Number 296-17193-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3808G25DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.33V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS3808G25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3808G18DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.47000 Details

TPS2001DDGKR

IC PWR SWITCH N-CHAN 1:1 8VSSOP

Texas Instruments

£0.61000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.47000 Details

NTS4001NT1G

MOSFET N-CH 30V 270MA SOT-323

ON Semiconductor

£0.31000 Details

SN74LVC14APWR

IC INVERTER SCHMITT 6CH 14TSSOP

Texas Instruments

£0.33000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.47000 Details
Additional Resources
Standard Package 1
Other Names 296-17193-6