GBP | USD
Favorite

TPS259573DSGR Electronic Fuse Regulator 4A 8-WSON (2x2)
Price & Procurement
8,634 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.91000 £0.91
10 0.81400 £8.14
25 0.77280 £19.32
100 0.59340 £59.34
250 0.52436 £131.09
500 0.49676 £248.38
1,000 0.38637 £386.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50501-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: £0.36705
  • Digi-Reel®  : 296-50501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,634 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47959-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.60388
  • Cut Tape (CT)  : 296-47959-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 503 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.05000
  • Digi-Reel®  : 296-47959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 503 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS259573DSGR

Datasheet
Digi-Key Part Number 296-50501-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS259573DSGR
Copy  
Description IC PWR MGMT EFUSE 2.7-18V 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Electronic Fuse Regulator 4A 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS2595xx Datasheet
Manufacturer Product Page TPS259573DSGR Specifications
EDA / CAD Models TPS259573DSGR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±7.5%
Voltage - Input 2.7V ~ 18V
Current - Output 4A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TPS259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NIS5820MT1TXG

ELECT FUSE REGULATOR 8A 10WDFN

ON Semiconductor

£1.22000 Details

TPS25942ARVCR

IC PWR MGMT EFUSE 2.7-18V 20WQFN

Texas Instruments

£1.57000 Details

MAX3032EEUE+T

IC DRIVER 4/0 16TSSOP

Maxim Integrated

£1.94000 Details

TMUX1574PWR

IC SWITCH SPDT QUAD 16TSSOP

Texas Instruments

£0.89000 Details

TPS25921ADR

IC PWR MGR EFUSE 18V 8SOIC

Texas Instruments

£1.17000 Details

TPS259541DSGR

IC PWR MGMT EFUSE 2.7-18V 8WSON

Texas Instruments

£0.91000 Details
Additional Resources
Standard Package 1
Other Names 296-50501-1