GBP | USD
Favorite

TPD4E1U06DCKR 15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Price & Procurement
25,213 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23700 £2.37
100 0.13600 £13.60
500 0.12594 £62.97
1,000 0.08564 £85.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39347-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: £0.08211
  • Cut Tape (CT)  : 296-39347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,213 - Immediate
  • Unit Price: £0.29000

TPD4E1U06DCKR

Datasheet
Digi-Key Part Number 296-39347-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD4E1U06DCKR
Copy  
Description TVS DIODE 5.5V 15V SC70-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets TPD4E1U06
Product Training Modules ESD Protection Basics
Featured Product Analog Solutions
PCN Design/Specification Copper Wire Base Metal 21/Nov/2013
Manufacturer Product Page TPD4E1U06DCKR Specifications
EDA / CAD Models TPD4E1U06DCKR by SnapEDA
TPD4E1U06DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 15V (Typ)
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 45W
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TPD4E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

£0.27000 Details

PKLCS1212E40A1-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

£0.89000 Details

SN74LVC3G07DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

£0.39000 Details

ECS-250-12-33Q-JES-TR

CRYSTAL 25.0000MHZ 12PF SMD

ECS Inc.

£0.67000 Details

LTST-C191TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

£0.24000 Details

ABS07-166-32.768KHZ-T

CRYSTAL 32.7680KHZ 7PF SMD

Abracon LLC

£0.49000 Details
Additional Resources
Standard Package 1
Other Names 296-39347-6