GBP | USD
Favorite

TMUX1204DGSR 1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP
Price & Procurement
5,554 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.25000 £2.50
25 0.23360 £5.84
100 0.18670 £18.67
250 0.17336 £43.34
500 0.14668 £73.34
1,000 0.14001 £140.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-TMUX1204DGSRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.10954
  • Digi-Reel®  : 296-TMUX1204DGSRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,554 - Immediate
  • Unit Price: Digi-Reel®

TMUX1204DGSR

Datasheet
Digi-Key Part Number 296-TMUX1204DGSRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMUX1204DGSR
Copy  
Description MULTIPLEXER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TMUX1204 Datasheet
Manufacturer Product Page TMUX1204DGSR Specifications
EDA / CAD Models TMUX1204DGSR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 5Ohm (Typ)
Channel-to-Channel Matching (ΔRon) 150mOhm
Voltage - Supply, Single (V+) 1.08V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns (Typ), 5ns (Typ)
-3db Bandwidth 125MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 13pF, 38pF
Current - Leakage (IS(off)) (Max) 75nA (Typ)
Crosstalk -42dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TMUX12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMUX1208PWR

IC SWITCH SINGLE 16TSSOP

Texas Instruments

£0.39000 Details

TMUX1219DCKR

MULTIPLEXER

Texas Instruments

£0.30000 Details

0733910060

CONN SMA RCPT STR 50 OHM PCB

Molex

£2.33000 Details

SN74LV4051APWR

IC MUX/DEMUX 8X1 16TSSOP

Texas Instruments

£0.29000 Details

LM334MX/NOPB

IC CURRENT SOURCE 3% 8SOIC

Texas Instruments

£0.67000 Details

THVD1410DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£2.01000 Details
Additional Resources
Standard Package 1
Other Names 296-TMUX1204DGSRCT