GBP | USD

Price & Procurement
10 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.27200 £2.72
25 0.24800 £6.20
100 0.18470 £18.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-34787-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.16736
  • Cut Tape (CT)  : 296-34787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: £0.34000
  • Tape & Reel (TR)  : 296-36768-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: £0.07896
  • Cut Tape (CT)  : 296-36768-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.27000
  • Digi-Reel®  : 296-36768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV70718DQNT

Datasheet
Digi-Key Part Number 296-34787-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV70718DQNT
Copy  
Description IC REG LINEAR 1.8V 200MA 4X2SON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets TLV707xx(P)
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Pin 1 Marking Update 04/May/2015
TLV707/TLV707P 10/Jun/2018
EDA / CAD Models TLV70718DQNT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.36V @ 150mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB ~ 50dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
Base Part Number TLV707
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV70718PDQNR

IC REG LINEAR 1.8V 200MA 4X2SON

Texas Instruments

£0.29000 Details

TPS62085RLTT

IC REG BUCK ADJUSTABLE 3A 7VQFN

Texas Instruments

£2.02000 Details

SC21150ACSTRT

IC REG BUCK ADJ 1.2A 6WLCSP

Semtech Corporation

£0.28785 Details
Additional Resources
Standard Package 1
Other Names 296-34787-6