GBP | USD
Favorite

Price & Procurement
244 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.24700 £2.47
25 0.22600 £5.65
100 0.16830 £16.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51729-2-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.07206

TLV707135DQNT

Datasheet
Digi-Key Part Number 296-TLV707135DQNTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV707135DQNT
Copy  
Description IC REG LINEAR 1.35V 200MA 4X2SON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets TLV707xx(P)
Manufacturer Product Page TLV707135DQNT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.35V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB ~ 50dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
Base Part Number TLV707
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV70718DQNT

IC REG LINEAR 1.8V 200MA 4X2SON

Texas Instruments

£0.30000 Details

CSD95492QVM

POWERSTAGE

Texas Instruments

£2.42000 Details

TPS7A7200RGWT

IC REG LINEAR POS ADJ 2A 20VQFN

Texas Instruments

£2.55000 Details

TPS54618RTER

IC REG BUCK ADJUSTABLE 6A 16WQFN

Texas Instruments

£2.50000 Details

TPS62110RSAT

IC REG BUCK ADJ 1.5A 16QFN

Texas Instruments

£2.04000 Details

TPS54525PWP

IC REG BUCK ADJ 5.5A 14HTSSOP

Texas Instruments

£2.25000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV707135DQNTCT