Add To Favorites
TLV333IDCKR Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.11000 £1.11
10 0.99700 £9.97
100 0.77700 £77.70
500 0.64188 £320.94
1,000 0.50675 £506.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44072-1-ND
Copy   296-44072-1-ND
Quantity Available 14,781
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV333IDCKR

Copy   TLV333IDCKR
Description IC OP AMP ZERO DRFT 350KHZ SC70
Copy   IC OP AMP ZERO DRFT 350KHZ SC70
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Documents & Media
Datasheets TLV333, 2333, 4333 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification OPA2317/OPA317/TLV2333 07/Dec/2016
OPA2317/OPA317/TLV2333 REVB 6/Jan/2017
Manufacturer Product Page TLV333IDCKR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.16 V/µs
Gain Bandwidth Product 350kHz
Current - Input Bias 70pA
Voltage - Input Offset 2µV
Current - Supply 17µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT24CS64-MAHM-T - Microchip Technology | AT24CS64-MAHM-TCT-ND DigiKey Electronics
  • AT24CS64-MAHM-T
  • Microchip Technology
  • IC EEPROM 64K I2C 1MHZ 8UDFN
  • Unit Price £0.35000
  • AT24CS64-MAHM-TCT-ND
  • 1SS427,L3M - Toshiba Semiconductor and Storage | 1SS427L3MCT-ND DigiKey Electronics
  • 1SS427,L3M
  • Toshiba Semiconductor and Storage
  • DIODE GEN PURP 80V 100MA SOD923
  • Unit Price £0.23000
  • 1SS427L3MCT-ND
  • SN65LVDS34DR - Texas Instruments | 296-39187-1-ND DigiKey Electronics
  • SN65LVDS34DR
  • Texas Instruments
  • IC DIFF RECEIVER H-S 8-SOIC
  • Unit Price £1.73000
  • 296-39187-1-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price £0.76000
  • SW1020CT-ND
  • YFF31HC2A104MT000N - TDK Corporation | 445-16150-1-ND DigiKey Electronics
  • YFF31HC2A104MT000N
  • TDK Corporation
  • CAP FEEDTHRU 0.1UF 20% 100V 1206
  • Unit Price £0.59000
  • 445-16150-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44072-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.45919
  • Digi-Reel® ? : 296-44072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,781 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47673-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: £0.81152
  • Cut Tape (CT) ? : 296-47673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: £1.15000
  • Digi-Reel® ? : 296-47673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:15:37 2/16/2019