GBP | USD
Favorite

TLV320ADC6140IRTWR ADC, Audio 768k I²C, SPI 24-WQFN (4x4)
Price & Procurement
4,384 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.11000 £8.11
10 7.32800 £73.28
25 6.98720 £174.68
100 5.79440 £579.44
250 5.28312 £1,320.78
500 4.94226 £2,471.13
1,000 4.50174 £4,501.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.11000

Excludes VAT

£9.73200

Includes VAT

Alternate Package

TLV320ADC6140IRTWR

Datasheet
Digi-Key Part Number 296-TLV320ADC6140IRTWRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV320ADC6140IRTWR
Copy  
Description 384KHZ 4CH AUDIO ADC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

ADC, Audio 768k I²C, SPI 24-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets TLV320ADC6140
Manufacturer Product Page TLV320ADC6140IRTWR Specifications
EDA / CAD Models TLV320ADC6140IRTWR by SnapEDA
TLV320ADC6140IRTWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC, Audio
Number of Channels 4
Resolution (Bits) -
Sampling Rate (Per Second) 768k
Data Interface I²C, SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 1.7V ~ 3.6V, 1.65V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number TLV320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADC6140EVM-PDK

EVAL BOARD

Texas Instruments

£174.87000 Details

TLV320ADC5140IRTWR

384KHZ 4CH AUDIO ADC

Texas Instruments

£4.86000 Details

PTN5150AHXMP

IC USB HOST CTLR 12X2QFN

NXP USA Inc.

£0.64000 Details

TSU104IQ4T

IC OPAMP GP 4 CIRCUIT 16QFN

STMicroelectronics

£1.49000 Details

TLV320ADC6140IRTWT

384KHZ 4CH AUDIO ADC

Texas Instruments

£8.23000 Details

TPS65131TRGERQ1

IC REG BUCK BST ADJ DL 24VQFN

Texas Instruments

£2.53000 Details
Additional Resources
Standard Package 1
Other Names 296-TLV320ADC6140IRTWRCT