GBP | USD
Favorite

TLC555CDR 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Price & Procurement
145,114 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
10 0.50300 £5.03
100 0.38620 £38.62
500 0.30528 £152.64
1,000 0.24423 £244.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1336-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 145,000 - Immediate
  • Unit Price: £0.21488
  • Cut Tape (CT)  : 296-1336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,114 - Immediate
  • Unit Price: £0.57000
  • Tube  : 296-1336-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,339 - Immediate
  • Unit Price: £0.66000

TLC555CDR

Datasheet
Digi-Key Part Number 296-1336-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC555CDR
Copy  
Description IC OSC SGL TIMER 2.1MHZ 8-SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 2.1MHz
Voltage - Supply 2V ~ 15V
Current - Supply 360µA
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number TLC555
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NE555DR

IC OSC SGL TIMER 100KHZ 8-SOIC

Texas Instruments

£0.29000 Details

LM393DT

IC COMPARATOR LP DUAL 8-SOIC

STMicroelectronics

£0.28000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

£0.15000 Details

ABM3-16.000MHZ-D2Y-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

£0.87000 Details

TPS3813K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.54000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

£0.21000 Details
Additional Resources
Standard Package 1
Other Names 296-1336-6