GBP | USD
Favorite

TL7705ACDR Supervisor Complementary 1 Channel 8-SOIC
Price & Procurement
18,213 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.40300 £4.03
25 0.37880 £9.47
100 0.28700 £28.70
250 0.24428 £61.07
500 0.23208 £116.04
1,000 0.17711 £177.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1297-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.16490
  • Cut Tape (CT)  : 296-1297-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,213 - Immediate
  • Unit Price: £0.46000
  • Tube  : 296-1297-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,849 - Immediate
    9,975 - Factory Stock 
  • Unit Price: £0.57000

TL7705ACDR

Datasheet
Digi-Key Part Number 296-1297-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL7705ACDR
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Complementary 1 Channel 8-SOIC

Copy  
Documents & Media
Datasheets TL7702A/05A/09A/12A/15A
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Complementary
Reset Active High/Active Low
Reset Timeout 1µs Maximum Propagation Delay
Voltage - Threshold 4.55V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL770
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM339DR

IC QUAD DIFF COMP 14-SOIC

Texas Instruments

£0.31000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.28000 Details

TPS3838L30DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

£2.07000 Details

LM2675MX-5.0/NOPB

IC REG BUCK 5V 1A 8SOIC

Texas Instruments

£3.45000 Details
Additional Resources
Standard Package 1
Other Names 296-1297-6