Add To Favorites
THS4541IRUNR Differential Amplifier 1 Circuit Rail-to-Rail 10-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.22000 £5.22
10 4.68900 £46.89
100 3.84120 £384.12
500 3.26996 £1,634.98
1,000 2.75778 £2,757.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40582-1-ND
Copy   296-40582-1-ND
Quantity Available 6,726
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4541IRUNR

Copy   THS4541IRUNR
Description IC OPAMP DIFF 1 CIRCUIT 10QFN
Copy   IC OPAMP DIFF 1 CIRCUIT 10QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 10-QFN (2x2)

Copy   Differential Amplifier 1 Circuit Rail-to-Rail 10-QFN (2x2)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1500V/µs
Gain Bandwidth Product 850MHz
-3db Bandwidth 620MHz
Current - Input Bias 12µA
Voltage - Input Offset 100µV
Current - Supply 10.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.4V, ±1.35V ~ 2.7V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • THS4541RGTEVM - Texas Instruments | 296-45856-ND DigiKey Electronics
  • THS4541RGTEVM
  • Texas Instruments
  • EVAL BOARD FOR THS4541RGT
  • Unit Price £84.31000
  • 296-45856-ND
You May Also Be Interested In
  • OPA857IRGTT - Texas Instruments | 296-37283-1-ND DigiKey Electronics
  • OPA857IRGTT
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 16VQFN
  • Unit Price £5.27000
  • 296-37283-1-ND
  • LTC6268IS6#TRMPBF - Linear Technology/Analog Devices | LTC6268IS6#TRMPBFCT-ND DigiKey Electronics
  • LTC6268IS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 1 CIRCUIT TSOT23-6
  • Unit Price £7.13000
  • LTC6268IS6#TRMPBFCT-ND
  • OPA847IDBVR - Texas Instruments | 296-46172-1-ND DigiKey Electronics
  • OPA847IDBVR
  • Texas Instruments
  • IC OPAMP VFB 1 CIRCUIT SOT23-6
  • Unit Price £4.47000
  • 296-46172-1-ND
  • TPS72301DBVR - Texas Instruments | 296-27049-1-ND DigiKey Electronics
  • TPS72301DBVR
  • Texas Instruments
  • IC REG LIN NEG ADJ 200MA SOT23-5
  • Unit Price £2.30000
  • 296-27049-1-ND
  • P82B96DGKR - Texas Instruments | 296-20941-1-ND DigiKey Electronics
  • P82B96DGKR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 8VSSOP
  • Unit Price £2.98000
  • 296-20941-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40582-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40582-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: £2.54359
  • Digi-Reel® ? : 296-40582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,726 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-52756-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: £3.73916
  • Cut Tape (CT) ? : 296-52756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: £5.39000
  • Digi-Reel® ? : 296-52756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:03:22 8/21/2019