GBP | USD
Favorite

Price & Procurement
889 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.09000 £6.09
10 5.50200 £55.02
25 5.24560 £131.14
100 4.35000 £435.00
250 3.96620 £991.55
500 3.71032 £1,855.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.09000

Excludes VAT

£7.30800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-53174-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 889 - Immediate
  • Unit Price: £3.48575
  • Digi-Reel®  : 296-53174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-9991-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,258 - Immediate
    3,150 - Factory Stock 
  • Unit Price: £6.40000

TFP401APZPR

Datasheet
Digi-Key Part Number 296-53174-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TFP401APZPR
Copy  
Description IC RECEIVER 0/3 100HTQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0/3 Receiver PanelBus™ 100-HTQFP (14x14)

Copy  
Customer Reference
Documents & Media
Datasheets TFP401(A)
Design Resources Available In the Digi-Key KiCad Library
Manufacturer Product Page TFP401APZPR Specifications
EDA / CAD Models TFP401APZPR by Ultra Librarian
Errata TFP101A,201A,401A,403A Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol PanelBus™
Number of Drivers/Receivers 0/3
Duplex -
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-HTQFP (14x14)
Base Part Number TFP401
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90C387AVJD/NOPB

IC DRIVER 8/0 100TQFP

Texas Instruments

£5.81000 Details

24LC02BT-I/OT

IC EEPROM 2KBIT I2C SOT23-5

Microchip Technology

£0.15000 Details

TFP401APZP

IC RECEIVER DVI 100HTQFP

Texas Instruments

£6.40000 Details

TFP410PAP

IC DRIVER 3/0 64HTQFP

Texas Instruments

£5.12000 Details

TFP401AIPZPRQ1

IC RECEIVER 0/3 100HTQFP

Texas Instruments

£7.73000 Details

USB3320C-EZK-TR

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

£1.19000 Details
Additional Resources
Standard Package 1
Other Names 296-53174-1