Add To Favorites
TCA9539PWR I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.20000 £1.20
10 1.07900 £10.79
100 0.84120 £84.12
500 0.69488 £347.44
1,000 0.54859 £548.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-25130-6-ND
Copy   296-25130-6-ND
Quantity Available 8,932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA9539PWR

Copy   TCA9539PWR
Description IC I/O EXPANDER I2C 16B TSSOP
Copy   IC I/O EXPANDER I2C 16B TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Documents & Media
Datasheets TCA9539
PCN Design/Specification Datasheet Chg 06/Jun/2016
Manufacturer Product Page TCA9539PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 943 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number TCA9539
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • IO-EXPANDER-EVM - Texas Instruments | 296-43447-ND DigiKey Electronics
  • IO-EXPANDER-EVM
  • Texas Instruments
  • EVAL MODULE FOR IO-EXPANDER
  • Unit Price £40.06000
  • 296-43447-ND
You May Also Be Interested In
  • TPS53015DGSR - Texas Instruments | 296-40777-1-ND DigiKey Electronics
  • TPS53015DGSR
  • Texas Instruments
  • IC REG CTRLR BUCK 10MSOP
  • Unit Price £1.90000
  • 296-40777-1-ND
  • SN74LVC2T45DCTR - Texas Instruments | 296-16845-1-ND DigiKey Electronics
  • SN74LVC2T45DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price £0.48000
  • 296-16845-1-ND
  • MSP5.0A-M3/89A - Vishay Semiconductor Diodes Division | MSP5.0A-M3/89AGICT-ND DigiKey Electronics
  • MSP5.0A-M3/89A
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 10.9V MICROSMP
  • Unit Price £0.31000
  • MSP5.0A-M3/89AGICT-ND
  • ESD9X5.0ST5G - ON Semiconductor | ESD9X5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9X5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V 12.3V SOD923
  • Unit Price £0.12000
  • ESD9X5.0ST5GOSCT-ND
  • SN74LVC1G86DCKR - Texas Instruments | 296-9854-1-ND DigiKey Electronics
  • SN74LVC1G86DCKR
  • Texas Instruments
  • IC GATE XOR 1CH 2-INP SC70-5
  • Unit Price £0.28000
  • 296-9854-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25130-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25130-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.49710
  • Cut Tape (CT) ? : 296-25130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,947 - Immediate
  • Unit Price: £1.20000

08:56:05 7/18/2019