GBP | USD
Favorite

SN74LVC2G34DRLR Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SOT
Price & Procurement
40,179 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.51000 £0.51
10 0.43800 £4.38
25 0.40880 £10.22
100 0.32710 £32.71
250 0.30372 £75.93
500 0.25700 £128.50
1,000 0.19859 £198.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18020-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: £0.18107
  • Cut Tape (CT)  : 296-18020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,179 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.51000

SN74LVC2G34DRLR

Datasheet
Digi-Key Part Number 296-18020-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G34DRLR
Copy  
Description IC BUFFER NON-INVERT 5.5V 6SOT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SOT

Copy  
Documents & Media
Datasheets SN74LVC2G34
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
Base Part Number SN74LVC2G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

£0.16000 Details

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

£0.45000 Details

INA333AIDRGT

IC INST AMP 1 CIRCUIT 8SON

Texas Instruments

£3.95000 Details

ADP124ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

£1.14000 Details

MPZ1005Y900CT000

FERRITE BEAD 90 OHM 0402 1LN

TDK Corporation

£0.08000 Details

SPHV36-01ETG-C

TVS DIODE 36V 65V SOD882

Littelfuse Inc.

£0.29000 Details
Additional Resources
Standard Package 1
Other Names 296-18020-6