GBP | USD
Favorite

SN74LVC1G17DBVT Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Price & Procurement
3,256 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.49500 £4.95
25 0.46520 £11.63
100 0.37960 £37.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.56000

Excludes VAT

£0.67200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11933-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: £0.04091
  • Cut Tape (CT)  : 296-11933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,334 - Immediate
  • Unit Price: £0.23000
  • Digi-Reel®  : 296-11933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,334 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26599-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: £0.35252
  • Cut Tape (CT)  : 296-26599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,256 - Immediate
  • Unit Price: £0.56000

SN74LVC1G17DBVT

Datasheet
Digi-Key Part Number 296-26599-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G17DBVT
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G17
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G14DBVT

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

£0.56000 Details

SN74LVC1G08DBVT

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

£0.56000 Details

SN74LVC1G14DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

£0.23000 Details

FDV304P

MOSFET P-CH 25V 460MA SOT23

ON Semiconductor

£0.34000 Details

TSW-103-07-G-S

CONN HEADER VERT 3POS 2.54MM

Samtec Inc.

£0.30000 Details

BAT54CWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

£0.23000 Details
Additional Resources
Standard Package 1
Other Names 296-26599-6