GBP | USD
Favorite

SN74LVC1G04DCKT Inverter IC 1 Channel SC-70-5
Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.46700 £4.67
25 0.43840 £10.96
100 0.35760 £35.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.53000

Excludes VAT

£0.63600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11600-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: £0.03578
  • Cut Tape (CT)  : 296-11600-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,181 - Immediate
  • Unit Price: £0.21000
  • Digi-Reel®  : 296-11600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,181 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23673-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.33216
  • Cut Tape (CT)  : 296-23673-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: £0.53000

SN74LVC1G04DCKT

Datasheet
Digi-Key Part Number 296-23673-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LVC1G04DCKT
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number SN74LVC1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

£0.96000 Details

SN74LVC1G125DCKT

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.50000 Details

CM3440Z171R-10

CMC 20A 2LN 170 OHM SMD

Laird-Signal Integrity Products

£1.99000 Details

NC7SZ125P5X

IC BUF NON-INVERT 5.5V SC70-5

ON Semiconductor

£0.26000 Details

SI2308BDS-T1-GE3

MOSFET N-CH 60V 2.3A SOT23-3

Vishay Siliconix

£0.37000 Details

HFBR-2412TCZ

RECEIVER FIBER OPTIC 5MBD TTL ST

Broadcom Limited

£15.67000 Details
Additional Resources
Standard Package 1
Other Names 296-23673-6