GBP | USD
Favorite

Price & Procurement
17,415 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.43000 £1.43
10 1.28600 £12.86
25 1.21360 £30.34
100 1.03380 £103.38
250 0.97072 £242.68
500 0.84940 £424.70
1,000 0.70378 £703.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: £0.65524
  • Cut Tape (CT)  : 296-22340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,415 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.43000

SN74LVC1G02MDCKREP

Datasheet
Digi-Key Part Number 296-22340-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G02MDCKREP
Copy  
Description IC GATE NOR 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74LVC1G02-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G14MDBVREP

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

£1.43000 Details

SN74LVC1G08MDCKREP

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

£1.43000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

£0.25000 Details

SN74LVC2G74MDCUTEP

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

£2.39000 Details

TPS3813K33MDBVREP

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£5.41000 Details

DS2484R+T

IC MASTER I2C-1WIRE 1CH SOT-6

Maxim Integrated

£0.96000 Details
Additional Resources
Standard Package 1
Other Names 296-22340-6