GBP | USD
Favorite

SN74LVC14APWR Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Price & Procurement
11,373 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.24400 £2.44
25 0.22040 £5.51
100 0.15210 £15.21
250 0.12808 £32.02
500 0.10408 £52.04
1,000 0.08006 £80.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1224-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.07205
  • Cut Tape (CT)  : 296-1224-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,488 - Immediate
  • Unit Price: £0.33000
  • Tube  : 296-26584-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,084 - Immediate
    9,990 - Factory Stock 
  • Unit Price: £0.32000
  • Cut Tape (CT)  : 296-SN74LVC14APWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: £0.62000

SN74LVC14APWR

Datasheet
Digi-Key Part Number 296-1224-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC14APWR
Copy  
Description IC INVERTER SCHMITT 6CH 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Copy  
Documents & Media
Datasheets SN54LVC14A, SN74LVC14A
Logic Guide
Featured Product Logic Solutions
PCN Packaging Reels 19/Apr/2018
Reel 10/Jul/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 3.6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.15V ~ 0.8V
Logic Level - High 1.3V ~ 2V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number SN74LVC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV165APWR

IC 8-BIT PAR-LD SHFT REG16-TSSOP

Texas Instruments

£0.32000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

£0.21000 Details

SN74LVC1G14DCKR

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

£0.24000 Details

SN74LVC245APWR

IC TXRX NON-INVERT 3.6V 20TSSOP

Texas Instruments

£0.33000 Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

£0.32000 Details

SN74LVC08APWR

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

£0.33000 Details
Additional Resources
Standard Package 1
Other Names 296-1224-6