GBP | USD

SN74HC00DT NAND Gate IC 4 Channel 14-SOIC
Price & Procurement
Factory Stock : 5,882
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.59700 £5.97
25 0.56080 £14.02
100 0.45770 £45.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.68000

Excludes VAT

£0.81600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1187-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: £0.32000
  • Tape & Reel (TR)  : 296-1187-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.07760
  • Cut Tape (CT)  : 296-1187-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.35000
  • Digi-Reel®  : 296-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-31767-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Factory Stock 
  • Unit Price: £0.42516
  • Cut Tape (CT)  : 296-31767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,882 - Factory Stock 
  • Unit Price: £0.68000

SN74HC00DT

Datasheet
Digi-Key Part Number 296-31767-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74HC00DT
Copy  
Description IC GATE NAND 4CH 2-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 4 Channel 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN54HC00, SN74HC00
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models SN74HC00DT by SnapEDA
SN74HC00DT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5V ~ 1.8V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31767-6