GBP | USD
Favorite

SN74AUP1G32DSF2 OR Gate IC 1 Channel 6-SON (1x1)
Price & Procurement
4,900 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.27300 £2.73
25 0.25520 £6.38
100 0.20420 £20.42
250 0.18956 £47.39
500 0.16040 £80.20
1,000 0.12395 £123.95
2,500 0.11302 £282.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27310-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.10231
  • Cut Tape (CT)  : 296-27310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,453 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.38000
  • Digi-Reel®  : 296-27310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,453 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-SN74AUP1G32DSF2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £0.10572
  • Cut Tape (CT)  : 296-SN74AUP1G32DSF2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.32000

SN74AUP1G32DSF2

Datasheet
Digi-Key Part Number 296-SN74AUP1G32DSF2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUP1G32DSF2
Copy  
Description IC GATE OR 1CH 2-INP 6SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Gate IC 1 Channel 6-SON (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets SN74AUP1G32
Logic Guide
PCN Design/Specification SN74AUP1G32 11/Oct/2019
EDA / CAD Models SN74AUP1G32DSF2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8V ~ 3.6V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7V ~ 0.9V
Logic Level - High 1.6V ~ 2V
Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-SON (1x1)
Package / Case 6-XFDFN
Base Part Number 74AUP1G32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74AUP1G32DSF2DKR