GBP | USD
Favorite

Price & Procurement
4,790 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.08000 £4.08
10 3.66700 £36.67
25 3.46680 £86.67
100 3.00460 £300.46
250 2.85052 £712.63
500 2.55774 £1,278.87
1,000 2.15713 £2,157.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1133-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £2.04928
  • Cut Tape (CT)  : 296-1133-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,790 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £4.08000

SN74ALVC162836DGGR

Datasheet
Digi-Key Part Number 296-1133-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74ALVC162836DGGR
Copy  
Description IC UNIV BUS DVR 20BIT 56TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Bus Driver 20-Bit 56-TSSOP

Copy  
Documents & Media
Datasheets SN74ALVC162836
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ALVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Universal Bus Driver
Number of Circuits 20-Bit
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number SN74ALVC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-1133-6