GBP | USD
Favorite

SN74AHC1G08DCKR AND Gate IC 1 Channel SC-70-5
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.17200 £1.72
25 0.14400 £3.60
100 0.09130 £9.13
250 0.07044 £17.61
500 0.06004 £30.02
1,000 0.04082 £40.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26399-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.32248
  • Cut Tape (CT)  : 296-26399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.52000
  • Digi-Reel®  : 296-26399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-8743-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.03682
  • Cut Tape (CT)  : 296-8743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000

SN74AHC1G08DCKR

Datasheet
Digi-Key Part Number 296-8743-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AHC1G08DCKR
Copy  
Description IC GATE AND 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

£0.21000 Details

SN74AHC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

£0.21000 Details

SN74AHC1G00DCKR

IC GATE NAND 1CH 2-INP SC70-5

Texas Instruments

£0.21000 Details

SN74LVC1G74DCUR

IC FF D-TYPE SNGL 1BIT 8VSSOP

Texas Instruments

£0.40000 Details

SN74LVC2T45DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

£0.45000 Details

TPS7A4701RGWR

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

£3.73000 Details
Additional Resources
Standard Package 1
Other Names 296-8743-6