GBP | USD
Favorite

SN65HVD78DGKR 1/1 Transceiver Half RS422, RS485 8-VSSOP
Price & Procurement
4,518 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.78000 £2.78
10 2.50300 £25.03
25 2.36600 £59.15
100 1.94550 £194.55
250 1.74568 £436.42
500 1.68258 £841.29
1,000 1.39864 £1,398.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35071-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.34606
  • Cut Tape (CT)  : 296-35071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,518 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.78000
  • Tube  : 296-41611-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
    5,200 - Factory Stock 
  • Unit Price: £3.23000

SN65HVD78DGKR

Datasheet
Digi-Key Part Number 296-35071-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD78DGKR
Copy  
Description IC TRANSCEIVER HALF 1/1 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 50Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RS485-FL-DPLX-EVM

EVAL MODULE FOR TS485-FL-DPLX

Texas Instruments

£46.52000 Details
You May Also Be Interested In

SZ1SMB36CAT3G

TVS DIODE 36V 58.1V SMB

Littelfuse Inc.

£0.68000 Details

MP8864GQ-Z

IC REG BUCK PROG 4A 15QFN

Monolithic Power Systems Inc.

£2.04000 Details
Additional Resources
Standard Package 1
Other Names 296-35071-6