GBP | USD
Favorite

SN65HVD72DR 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
48,888 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.10000 £2.10
10 1.88500 £18.85
25 1.77880 £44.47
100 1.42300 £142.30
250 1.24516 £311.29
500 1.20958 £604.79
1,000 0.96055 £960.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39179-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 48,876 - Immediate
  • Unit Price: £0.92498
  • Cut Tape (CT)  : 296-39179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,876 - Immediate
  • Unit Price: £2.10000
  • Tube  : 296-30400-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,137 - Immediate
    9,975 - Factory Stock 
  • Unit Price: £2.26000

SN65HVD72DR

Datasheet
Digi-Key Part Number 296-39179-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD72DR
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Documents & Media
Datasheets SN65HVD72,75,78
PCN Design/Specification SN65HVD72/SN65HVD75/SN65HVD78 30/Jan/2019
SN65HVD72/5/8 02/Apr/209
Manufacturer Product Page SN65HVD72DR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 250kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RS485-FL-DPLX-EVM

EVAL MODULE FOR TS485-FL-DPLX

Texas Instruments

£47.23000 Details
You May Also Be Interested In

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.22000 Details

SN65C3221EPWR

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

£1.45000 Details

SN65HVD72EVM

MODULE EVAL SN65HVD72/75/78

Texas Instruments

£47.23000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

£0.61000 Details

SN65HVD232DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.59000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 296-39179-6