GBP | USD
Favorite

SN65HVD230DRG4 1/1 Half CANbus 8-SOIC
Price & Procurement
3,326 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.82000 £1.82
10 1.63300 £16.33
25 1.54040 £38.51
100 1.23220 £123.22
250 1.07820 £269.55
500 1.04742 £523.71
1,000 0.83177 £831.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

SN65HVD230DRG4

Datasheet
Digi-Key Part Number 296-37663-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD230DRG4
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Half CANbus 8-SOIC

Copy  
Documents & Media
Datasheets SN65HVD230-32
Design Resources Available In the Digi-Key KiCad Library
Featured Product SN65HVD23x, 3.3 V, CAN Bus Transceivers
Manufacturer Product Page SN65HVD230DRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Out of Bounds
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 65HVD230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-986

BOARD ACCY CAN-SPI CLICK 3.3V

MikroElektronika

£18.18000 Details

MIKROE-1481

BOARD STM32F4 DISCOVERY SHIELD

MikroElektronika

£25.11000 Details

MIKROE-1447

BOARD STM32F3 DISCOVERY SHIELD

MikroElektronika

£25.11000 Details
Additional Resources
Standard Package 1
Other Names 296-37663-6