GBP | USD

Price & Procurement
353 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.91000 £0.91
10 0.81300 £8.13
25 0.77120 £19.28
100 0.63360 £63.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.91000

Excludes VAT

£1.09200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13482-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: £0.59232
  • Cut Tape (CT)  : 296-13482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
  • Unit Price: £0.91000
  • Tape & Reel (TR)  : 296-32211-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.37728
  • Cut Tape (CT)  : 296-32211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.79000
  • Digi-Reel®  : 296-32211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

REF2925AIDBZT

Datasheet
Digi-Key Part Number 296-13482-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number REF2925AIDBZT
Copy  
Description IC VREF SERIES 2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±2% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets REF2912,20,25,30,33,40
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models REF2925AIDBZT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 25mA
Tolerance ±2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 28µVp-p
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input 2.55V ~ 5.5V
Current - Supply 59µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number REF2925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM6172IMX/NOPB

IC OPAMP VFB 2 CIRCUIT 8SOIC

Texas Instruments

£4.01000 Details

DFLZ5V6-7

DIODE ZENER 5.6V 1W POWERDI123

Diodes Incorporated

£0.36000 Details

TLV71325PDBVR

IC REG LINEAR 2.5V 150MA SOT23-5

Texas Instruments

£0.29000 Details

CD74HC4051PWR

IC MUX/DEMUX 8X1 16TSSOP

Texas Instruments

£0.33000 Details

EP3C40F484C8N

IC FPGA 331 I/O 484FBGA

Intel

£95.71000 Details

ISL21080CIH315Z-TK

IC VREF SERIES 0.5% SOT23-3

Renesas Electronics America Inc

£1.18000 Details
Additional Resources
Standard Package 1
Other Names 296-13482-6