GBP | USD

PCA9306DCUR Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.60200 £6.02
25 0.56520 £14.13
100 0.46110 £46.11
250 0.42828 £107.07
500 0.36450 £182.25
1,000 0.29160 £291.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.68000

Excludes VAT

£0.81600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17988-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.28713
  • Cut Tape (CT)  : 296-17988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.68000
  • Tape & Reel (TR)  : 296-32201-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £0.48328
  • Cut Tape (CT)  : 296-32201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.75000
  • Digi-Reel®  : 296-32201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PCA9306DCUR

Datasheet
Digi-Key Part Number 296-17988-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PCA9306DCUR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 8VSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCA9306
Product Training Modules I2C and SMBus Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification PCA9306 DataSheet Update 9/Jun/2016
PCN Assembly/Origin Mult Dev Assembly 23/Mar/2020
Manufacturer Product Page PCA9306DCUR Specifications
EDA / CAD Models PCA9306DCUR by SnapEDA
PCA9306DCUR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2V ~ 3.3V
Voltage - VCCB 1.8V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number PCA9306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MIKROE-3246

PRESSURE 7 CLICK

MikroElektronika

£35.10000 Details

MIKROE-2896

AIR QUALITY 4 CLICK

MikroElektronika

£22.92000 Details

MIKROE-2950

LED DRIVER 3 CLICK

MikroElektronika

£10.75000 Details

MIKROE-4145

UVB CLICK

MikroElektronika

£17.19000 Details

MIKROE-3199

AMBIENT 4 CLICK

MikroElektronika

£11.46000 Details

MIKROE-4089

6DOF IMU 5 CLICK

MikroElektronika

£13.61000 Details
You May Also Be Interested In

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.23000 Details

SN74LVC2T45DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

£0.47000 Details

TPD4E02B04DQAR

TVS DIODE 3.6VWM 8.8VC 10USON

Texas Instruments

£0.44000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

£0.33000 Details

SN74AVC4T774PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

£0.87000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.74000 Details
Additional Resources
Standard Package 1
Other Names 296-17988-6