GBP | USD
Favorite

OPA376AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
17,764 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.70000 £1.70
10 1.52400 £15.24
25 1.43760 £35.94
100 1.15020 £115.02
250 1.00644 £251.61
500 0.97766 £488.83
1,000 0.77638 £776.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

OPA376AQDBVRQ1

Datasheet
Digi-Key Part Number 296-36701-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA376AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, e-trim™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 5µV
Current - Supply 760µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA376
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACASN1002S1002P1AT

RES ARRAY 2 RES 10K OHM 0606

Vishay Beyschlag

£0.48000 Details

MPZ1608S600ATDH5

FERRITE BEAD 60 OHM 0603 1LN

TDK Corporation

£0.09000 Details

SQ2308CES-T1_GE3

MOSFET N-CH 60V 2.3A

Vishay Siliconix

£0.43000 Details

TPS70950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

£1.08000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

£0.28000 Details

NCV2903DMR2G

IC COMP DUAL OFFSET LV 8MICRO

ON Semiconductor

£0.40000 Details
Additional Resources
Standard Package 1
Other Names 296-36701-6