GBP | USD
Favorite

OPA2830IDGKT Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
1,259 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.74000 £2.74
10 2.46400 £24.64
25 2.33000 £58.25
100 1.91560 £191.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17958-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.66880
  • Cut Tape (CT)  : 296-17958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,259 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.74000
  • Tape & Reel (TR)  : 296-46158-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.11860
  • Cut Tape (CT)  : 296-46158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.38000
  • Digi-Reel®  : 296-46158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,600 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA2830IDGKT

Datasheet
Digi-Key Part Number 296-17958-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2830IDGKT
Copy  
Description IC OPAMP VFB 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 560V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 290MHz
Current - Input Bias 5µA
Voltage - Input Offset 1.5mV
Current - Supply 8.5mA
Current - Output / Channel 82mA
Voltage - Supply, Single/Dual (±) 2.8V ~ 11V, ±1.4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA2830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEM-OPA-MSOP-2A

BOARD DEMO FOR 8MSOP DUAL OPAMPS

Texas Instruments

£3.96000 Details
You May Also Be Interested In

TW2837-PB1-GE

IC AUDIO/VIDEO CONTROLLER 208QFP

Renesas Electronics America Inc

£38.16000 Details

1206L200SLYR

PTC RESET FUSE 6V 2A 1206

Littelfuse Inc.

£1.46000 Details

IXTK200N10L2

MOSFET N-CH 100V 200A TO-264

IXYS

£18.94000 Details

ECS-2532HS-540-3-G

XTAL OSC XO 54.0000MHZ CMOS SMD

ECS Inc.

£4.19000 Details

TPS62065QDSGRQ1

IC REG BUCK ADJUSTABLE 2A 8WSON

Texas Instruments

£1.40000 Details

QSC15024S24

DC DC CONVERTER 24V 150W

XP Power

£119.00000 Details
Additional Resources
Standard Package 1
Other Names 296-17958-6