GBP | USD
Favorite

OPA172IDR General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
2,623 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.17000 £1.17
10 1.04400 £10.44
25 0.99120 £24.78
100 0.76120 £76.12
250 0.67264 £168.16
500 0.63724 £318.62
1,000 0.49563 £495.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37237-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.47085
  • Cut Tape (CT)  : 296-37237-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,623 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.17000

OPA172IDR

Datasheet
Digi-Key Part Number 296-37237-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA172IDR
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 8pA
Voltage - Input Offset 200µV
Current - Supply 1.6mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA172
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

£27.53000 Details
You May Also Be Interested In

INA149AIDR

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

£5.07000 Details

OPA2172IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

£1.57000 Details

SN74LVC1G240DBVR

IC BUFFER INVERT 5.5V SOT23-5

Texas Instruments

£0.28000 Details

OPA172IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

£1.20000 Details

LMR23610ADDAR

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

£2.44000 Details

IRF8707TRPBF

MOSFET N-CH 30V 11A 8-SOIC

Infineon Technologies

£0.39000 Details
Additional Resources
Standard Package 1
Other Names 296-37237-6