GBP | USD
Favorite

OPA172IDCKT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
210 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.20000 £1.20
10 1.07900 £10.79
25 1.01800 £25.45
100 0.81430 £81.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.47085
  • Cut Tape (CT)  : 296-40434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,111 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.17000
  • Digi-Reel®  : 296-40434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,111 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37967-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £0.71248
  • Cut Tape (CT)  : 296-37967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.20000

OPA172IDCKT

Datasheet
Digi-Key Part Number 296-37967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA172IDCKT
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Documents & Media
Datasheets OPA172,2172,4172 Datasheet
Analog Signal Chain Guide
Design Resources Development Tool Selector
Featured Product OPA2172 Operational Amplifier
Manufacturer Product Page OPA172IDCKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 8pA
Voltage - Input Offset 200µV
Current - Supply 1.6mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number OPA172
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

£27.53000 Details
You May Also Be Interested In

OPA172IDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

£1.17000 Details

OPA172IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

£1.17000 Details
Additional Resources
Standard Package 1
Other Names 296-37967-6