GBP | USD
Favorite

OPA172IDBVT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
44,775 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.21000 £1.21
10 1.09200 £10.92
25 1.03040 £25.76
100 0.82410 £82.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.21000

Excludes VAT

£1.45200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37797-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 43,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.72108
  • Cut Tape (CT)  : 296-37797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,775 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.21000
  • Tape & Reel (TR)  : 296-40433-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: £0.47664
  • Cut Tape (CT)  : 296-40433-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,953 - Immediate
  • Unit Price: £1.18000
  • Digi-Reel®  : 296-40433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,953 - Immediate
  • Unit Price: Digi-Reel®

OPA172IDBVT

Datasheet
Digi-Key Part Number 296-37797-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA172IDBVT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets OPA172,2172,4172 Datasheet
Analog Signal Chain Guide
Manufacturer Product Page OPA172IDBVT Specifications
Featured Product OPA2172 Operational Amplifier
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 8pA
Voltage - Input Offset 200µV
Current - Supply 1.6mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA172
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

£28.34000 Details
You May Also Be Interested In

RC4580IDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

£0.33000 Details

MIC6211YM5-TR

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

£0.27000 Details

OPA172IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

£1.18000 Details

HSMF-C165

LED GREEN/RED DIFFUSED 0603 SMD

Broadcom Limited

£0.44000 Details

BC847BM3T5G

TRANS NPN 45V 0.1A SOT-723

ON Semiconductor

£0.19000 Details

TLV3544IPWR

IC CMOS 4 CIRCUIT 14TSSOP

Texas Instruments

£2.37000 Details
Additional Resources
Standard Package 1
Other Names 296-37797-6