GBP | USD

OPA172IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
13,695 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.15000 £1.15
10 1.03200 £10.32
25 0.97960 £24.49
100 0.80460 £80.46
250 0.75212 £188.03
500 0.66466 £332.33
1,000 0.55114 £551.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.15000

Excludes VAT

£1.38000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40433-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.52512
  • Cut Tape (CT)  : 296-40433-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,695 - Immediate
  • Unit Price: £1.10000
  • Tape & Reel (TR)  : 296-37797-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 36,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.77172
  • Cut Tape (CT)  : 296-37797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,773 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.14000
  • Digi-Reel®  : 296-37797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,773 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA172IDBVR

Datasheet
Digi-Key Part Number 296-40433-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA172IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA172,2172,4172 Datasheet
Design Resources Development Tool Selector
Featured Product OPA2172 Operational Amplifier
Manufacturer Product Page OPA172IDBVR Specifications
HTML Datasheet Analog Signal Chain Guide
EDA / CAD Models OPA172IDBVR by SnapEDA
OPA172IDBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 8pA
Voltage - Input Offset 200µV
Current - Supply 1.6mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA172
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

£24.65000 Details
You May Also Be Interested In

ACM2520-102-2P-T002

CMC 200MA 2LN 1KOHM SMD

TDK Corporation

£0.65000 Details

3220-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

£0.52000 Details

OPA2172IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

£1.47000 Details

INA828IDR

IC INST AMP 1 CIRCUIT 8SOIC

Texas Instruments

£3.76000 Details

TL072CDR

IC OPAMP JFET 2 CIRCUIT 8SOIC

Texas Instruments

£0.33000 Details

TC33X-2-103E

TRIMMER 10K OHM 0.1W J LEAD TOP

Bourns Inc.

£0.18000 Details
Additional Resources
Standard Package 1
Other Names 296-40433-6